| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879525-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 6.04 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879525-0 |
7-1879525-0
| Heilind Number: | AMP7-1879525-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879525-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% thick film power resistor. Boasting a power rating of 2 W and a resistance of 6.04 KΩ, it ensures reliable operation in various applications. Its compact 2512 size and surface mount design make installation a breeze, while its rated voltage of 200 V guarantees robust performance. With solder termination and a tolerance of 1%, this resistor is a dependable choice for precision electronics. Measuring 6.35 x 3.2 x .55 mm, it offers a space-efficient solution without sacrificing power handling capabilities. Not RoHS compliant. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


