7-1879525-1

Heilind Number:AMP7-1879525-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879525-1
ECAD Model:
3D Model

Description:

CRGH2512 1% 6K19 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879525-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879525-1

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 6K19 2W Power Resistor. This high-quality surface mount component offers a power rating of 2 W and a resistance of 6.19 KΩ, making it suitable for a wide range of applications. With a compact size of 2512 and a tolerance of 1%, it guarantees precision and reliability in circuit design. The thick film element ensures efficient performance, while the solder termination type simplifies installation. Operating at a rated voltage of 200 V, it meets industry standards for power dissipation. RoHS compliance further underscores its environmental responsibility. Elevate your power management solutions with this essential component.