| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879525-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 7.15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879525-7 |
7-1879525-7
| Heilind Number: | AMP7-1879525-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879525-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH2512 1% power resistor, offering a high level of precision and reliability. With a resistance of 7.15 KΩ and a power rating of 2 W, this surface mount component is ideal for demanding applications. Its compact size of 6.35 x 3.2 x .55 mm makes it easy to integrate into your PCB layout. Designed with thick film technology, it ensures efficient performance and durability. Featuring solder termination and a rated voltage of 200 V, it meets the needs of various electronic systems. Trust in the quality of this product for consistent and accurate resistance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


