7-1879526-0

Heilind Number:AMP7-1879526-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879526-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 64K9 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879526-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:64.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879526-0

Detailed Description

Upgrade your power circuitry with the CRGH2512 1% 64K9 2W resistor. This high-performance component boasts a resistance of 64.9 KΩ and a power rating of 2 W, making it ideal for demanding applications. With a rated voltage of 200 V and precise 1% tolerance, you can rely on its performance with confidence. The surface mount design and two solder terminations ensure easy and secure installation, while the compact dimensions of 6.35 x 3.2 x .55 mm save valuable space on your PCB. Manufactured with thick film technology, this resistor guarantees durability and reliability. Upgrade to the CRGH2512 for efficient power management in your electronic projects.