7-1879526-2

Heilind Number:AMP7-1879526-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879526-2
ECAD Model:
3D Model

Description:

CRGH2512 1% 68K1 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879526-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879526-2

Detailed Description

Enhance your electronic projects with the CRGH2512 1% power resistor, meticulously crafted for precision performance. With a resistance of 68.1 KΩ and a power rating of 2 W, it guarantees reliable operation even under high voltage conditions (up to 200 V). The surface mount design and dual solder termination ensure easy and secure installation, while its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for a wide range of applications. Engineered with thick film technology and boasting a tolerance of 1%, this resistor offers exceptional accuracy in controlling current flow. Trust in its quality construction for efficient and durable circuitry.