| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879526-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 69.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879526-3 |
7-1879526-3
| Heilind Number: | AMP7-1879526-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879526-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 69.8KΩ 2W Power Resistor. This surface mount component boasts a rated voltage of 200V, ensuring reliable performance in various applications. Its compact 2512 size, measuring 6.35 x 3.2 x 0.55mm, makes it ideal for space-constrained designs. With a thick film element and solder termination, it guarantees durability and ease of installation. The 1% tolerance level ensures precise resistance values, while its RoHS compliance aligns with environmental standards. Trust in this resistor for high-quality, efficient power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


