| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879526-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879526-4 |
7-1879526-4
| Heilind Number: | AMP7-1879526-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879526-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 71.5KΩ 2W Power Resistor. This high-quality component, featuring a thick film element, guarantees reliable performance with a tolerance of 1%. Designed for surface mount applications, it boasts a rated voltage of 200V, making it suitable for a wide range of circuitry. With its compact dimensions of 6.35 x 3.2 x .55 mm and two terminations for easy soldering, this resistor is a versatile and essential addition to your inventory. Trust in its durability and precision for optimal functionality in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


