| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879526-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 73.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879526-5 |
7-1879526-5
| Heilind Number: | AMP7-1879526-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879526-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 73.2KΩ 2W power resistor. This Surface Mount component, measuring 6.35 x 3.2 x 0.55 mm, offers reliable performance with its Thick Film element. With a rated voltage of 200V and a tolerance of 1%, it ensures precise operation in various applications. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Elevate your electronic projects with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


