| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879527-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 715 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879527-1 |
7-1879527-1
| Heilind Number: | AMP7-1879527-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879527-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 715K 2W Power Resistor. This surface mount component boasts a robust 2 W power rating, making it ideal for high-performance applications. With a precision tolerance of 1% and a resistance of 715 KΩ, it ensures accurate and reliable operation. Its compact 2512 size and solder termination type simplify installation, while its thick film element technology guarantees durability. Suitable for use in a variety of devices, this resistor is a versatile and essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


