| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879527-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 732 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879527-2 |
7-1879527-2
| Heilind Number: | AMP7-1879527-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879527-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH2512 1% power resistor, boasting a 732KΩ resistance and a robust 2W power rating. Designed for surface mount applications, this compact yet durable component measures 6.35 x 3.2 x .55 mm, making it ideal for space-constrained environments. Crafted with thick film technology, it guarantees precision and reliability, while its two solder terminations ensure secure installation. With a rated voltage of 200V and a tight tolerance of 1%, this resistor is perfect for demanding electronic systems. Non-RoHS compliant. Elevate your designs with the unmatched quality of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


