| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879527-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 787 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879527-5 |
7-1879527-5
| Heilind Number: | AMP7-1879527-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879527-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 787K 2W Power Resistor. This robust surface mount component, with a resistance of 787 KΩ and a power rating of 2 W, ensures reliable performance in high-voltage applications. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it ideal for space-constrained designs. Crafted with thick film technology and featuring a 1% tolerance, this resistor guarantees precision and stability in your circuits. With solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Trust in the CRGH2512 for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


