| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879527-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 825 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879527-7 |
7-1879527-7
| Heilind Number: | AMP7-1879527-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879527-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% power resistor, meticulously crafted for precision performance. With a resistance of 825 KΩ and a power rating of 2 W, this surface mount component is designed for optimal functionality in high-demand applications. Its compact 2512 size and solder termination make installation a breeze, while its thick film element ensures reliable operation. Meeting stringent quality standards, this resistor guarantees accuracy with a tolerance of 1%. Suitable for a wide range of projects, it's the perfect choice for engineers and hobbyists alike. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


