| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879533-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 523 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879533-0 |
7-1879533-0
| Heilind Number: | AMP7-1879533-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879533-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGV0603 1% power resistor. With a resistance rating of 523K ohms and a rated voltage of 50V, this surface-mount component is ideal for precision applications. The compact 0603 size, measuring 1.6 x .8 x .45 mm, ensures efficient integration onto PCBs. Utilizing thick film technology, it offers reliable performance with a tolerance of 1%. Featuring two solder terminations, installation is convenient and secure. While not RoHS compliant, it is a dependable choice for various projects in need of a high-quality power resistor.

