| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879533-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879533-1 |
7-1879533-1
| Heilind Number: | AMP7-1879533-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879533-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuit with the CRGV0603 1% Power Resistor. This surface mount component boasts a resistance of 536 KΩ and a rated voltage of 50 V, making it ideal for various applications. With a power rating of 0.1 W and a tolerance of 1%, it ensures reliable performance. The compact 0603 size and solder termination type make installation a breeze. Crafted with thick film technology, it guarantees durability and accuracy. RoHS compliance further underscores its quality. Elevate your design with this essential component.

