7-1879533-2

Heilind Number:AMP7-1879533-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879533-2
ECAD Model:
3D Model

Description:

CRGV0603 1% 549K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879533-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:549 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879533-2

Detailed Description

Introducing the CRGV0603 1% Power Resistor, designed for high precision and reliability in electronic circuits. With a resistance rating of 549 KΩ and a power rating of .1 W, this surface mount resistor is ideal for a wide range of applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, allows for space-efficient installation on PCBs. Featuring a thick film element, it ensures stable performance even under demanding conditions. With a tolerance of 1% and a maximum rated voltage of 50 V, this component offers accurate and consistent operation. Suitable for both commercial and industrial use, it complies with RoHS standards for environmental responsibility. Upgrade your circuit designs with the CRGV0603 1% Power Resistor for optimal performance.