| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879533-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 562 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879533-3 |
7-1879533-3
| Heilind Number: | AMP7-1879533-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879533-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGV0603 1% surface mount power resistor. With a resistance of 562 KΩ and a power rating of .1 W, it is designed to deliver reliable performance. Its compact 0603 size and solder termination make it easy to integrate into your circuit board. This thick film resistor is rated for a voltage of 50 V, ensuring durability in demanding applications. With a tolerance of 1%, you can count on precise and stable resistance values. Trust in the quality of our RoHS-compliant product, perfect for your power management needs.

