| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879533-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 576 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879533-4 |
7-1879533-4
| Heilind Number: | AMP7-1879533-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879533-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV0603 1% 576K 400V Power Resistor. This Surface Mount component, featuring a thick film element, offers a precise resistance of 576 KΩ with a tolerance of 1%. Designed for high performance, it can handle a power rating of .1 W and a rated voltage of 50 V, making it ideal for various applications. With its compact 0603 size and Solder termination, installation is a breeze. Trust in its quality and reliability for your next project.

