7-1879533-6

Heilind Number:AMP7-1879533-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879533-6
ECAD Model:
3D Model

Description:

CRGV0603 1% 604K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879533-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:604 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879533-6

Detailed Description

Enhance your electronic circuits with the CRGV0603 1% power resistor, a high-quality component designed for precision performance. With a resistance rating of 604 KΩ and a power rating of .1 W, this surface mount resistor is perfect for a wide range of applications. Its compact 0603 size, measuring 1.6 x .8 x .45mm, ensures easy integration onto PCBs. Crafted with thick film technology, it guarantees reliable operation, while its 1% tolerance level provides accurate resistance values. With a rated voltage of 50V and a maximum voltage of 400V, it offers excellent durability. Trust in this RoHS-compliant resistor for efficient and dependable circuitry in your projects.