7-1879533-7

Heilind Number:AMP7-1879533-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879533-7
ECAD Model:
3D Model

Description:

CRGV0603 1% 619K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879533-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:619 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879533-7

Detailed Description

Introducing the CRGV0603 1% power resistor, a reliable component for your electronic projects. With a resistance of 619 KΩ, rated voltage of 400V, and power rating of .1 W, this surface mount resistor is ideal for high-performance applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, ensures space-efficient installation. Featuring solder termination and thick film technology, it guarantees secure connectivity and durability. With a tolerance of 1%, you can rely on its precision in regulating current flow. Perfect for various electronic devices, this power resistor is a must-have for any engineering project.