7-1879534-0

Heilind Number:AMP7-1879534-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879534-0
ECAD Model:
3D Model

Description:

CRGV0805 1% 523K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879534-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:523 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879534-0

Detailed Description

Introducing the CRGV0805 1% Thick Film Power Resistor, designed for high-performance applications. With a resistance of 523 KΩ and a rated voltage of 800V, this surface mount component boasts reliable operation even under demanding conditions. Measuring just 2 x 1.25 x .55 mm, it offers a compact solution for space-constrained designs. The solder termination ensures easy installation, while the 1% tolerance guarantees precision in circuitry. RoHS compliant and featuring a power rating of .125 W, this resistor is a dependable choice for power management in various electronic systems.