| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879534-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879534-1 |
7-1879534-1
| Heilind Number: | AMP7-1879534-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879534-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGV0805 1% power resistor, featuring a high resistance value of 536 KΩ and a robust 800V rating. Designed for surface mount applications, this compact 0805 size resistor measures 2 x 1.25 x .55 mm, making it ideal for space-constrained designs. With a power rating of .125 W and thick film element construction, it ensures reliable operation in various electronic systems. The solder termination type simplifies installation, while the 1% tolerance guarantees precise resistance levels. Trust in its quality for your power management needs.

