7-1879534-4

Heilind Number:AMP7-1879534-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879534-4
ECAD Model:
3D Model

Description:

CRGV0805 1% 576K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879534-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:576 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879534-4

Detailed Description

Enhance your circuit design with the CRGV0805 1% power resistor, featuring a high resistance of 576K ohms and a robust voltage rating of 800V. Measuring just 2 x 1.25 x .55 mm, this surface-mount component is compact yet powerful, delivering reliable performance in a variety of applications. With a thick film element and solder termination, it ensures durability and ease of installation. Operating at a power rating of .125W, it offers efficient power dissipation while maintaining a tolerance of 1%. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Trust in this Surface Mount Resistor to optimize your electronic systems with precision and quality.