7-1879534-6

Heilind Number:AMP7-1879534-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879534-6
ECAD Model:
3D Model

Description:

CRGV0805 1% 604K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879534-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:604 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879534-6

Detailed Description

Enhance your circuitry with the precision and reliability of our CRGV0805 1% power resistor. With a resistance of 604 KΩ and a rated voltage of 150 V, this surface mount resistor is ideal for demanding applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, allows for efficient placement on your PCB. Crafted with thick film technology, it guarantees consistent performance with a tolerance of 1%. Featuring solder termination and a power rating of .125 W, it ensures secure and stable connections in your designs. Trust in the quality of our surface mount resistors for optimal functionality in your electronic projects.