7-1879534-8

Heilind Number:AMP7-1879534-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879534-8
ECAD Model:
3D Model

Description:

CRGV0805 1% 634K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879534-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:634 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879534-8

Detailed Description

Introducing a high-performance CRGV0805 power resistor, designed for precision applications. With a resistance of 634 KΩ and a tolerance of 1%, this component ensures reliable and accurate performance. Operating at a rated voltage of 150 V and a power rating of .125 W, it is suitable for a wide range of power circuitry. The surface mount design, measuring 2 x 1.25 x .55 mm, offers easy installation and efficient space utilization. Crafted with thick film technology and featuring solder termination, it guarantees robust connectivity and durability. Ideal for use in various electronic devices, this resistor is a valuable component for power management solutions.