| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879535-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879535-1 |
7-1879535-1
| Heilind Number: | AMP7-1879535-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879535-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV1206 1% Power Resistor, a reliable component offering a resistance of 536KΩ and a rated voltage of 200V. Designed for surface mount applications, this compact resistor measures 3.1 x 1.55 x .55 mm and features a thick film element for optimal performance. With a power rating of .25W and a tolerance of 1%, it ensures precision and durability in your circuit designs. Whether you're a hobbyist or a professional, this high-quality resistor is a must-have for your collection.

