7-1879535-2

Heilind Number:AMP7-1879535-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879535-2
ECAD Model:
3D Model

Description:

CRGV1206 1% 549K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879535-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:549 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879535-2

Detailed Description

Enhance your electronic projects with the CRGV1206 1% power resistor. Built with precision and durability in mind, this surface mount resistor boasts a resistance of 549 KΩ and a rated voltage of 200 V, making it ideal for a wide range of applications. With a compact 1206 size and a power rating of .25W, it offers efficient performance in a small package. The thick film element ensures reliable operation, while the solder termination type simplifies installation. RoHS compliant and meticulously crafted, this resistor guarantees quality and compliance with environmental standards. Elevate your circuit designs with the CRGV1206 for consistent and accurate power management.