| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879535-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 590 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879535-5 |
7-1879535-5
| Heilind Number: | AMP7-1879535-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879535-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV1206 1% 590K 1000V Power Resistor. This high-quality component, featuring a thick film element, boasts a resistance of 590 KΩ with a tolerance of 1%, ensuring precision in your designs. Its surface mount termination type and compact 1206 size make it ideal for space-constrained applications. Operating at a rated voltage of 200V and power rating of .25W, this resistor offers reliable performance in demanding environments. Trust in its quality construction for efficient power management in your projects.

