| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879536-1 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 274 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879536-1 |
7-1879536-1
| Heilind Number: | AMP7-1879536-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879536-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the CRGV2010 1% power resistor, a reliable component designed for high-performance applications. With a resistance of 274 KΩ and a power rating of .5 W, this surface mount resistor is built to withstand voltages up to 200 V. Its compact 2010 size and solder termination make installation a breeze, while the thick film element ensures optimal conductivity. Trust in its 1% tolerance for precise operation, and rest assured knowing it complies with RoHS regulations. Upgrade your electronic projects with this essential component.

