7-1879536-3

Heilind Number:AMP7-1879536-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879536-3
ECAD Model:
3D Model

Description:

CRGV2010 1% 287K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879536-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:287 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879536-3

Detailed Description

Enhance your electronic projects with the CRGV2010 1% power resistor. With a resistance of 287 KΩ and a rated voltage of 200 V, this surface mount resistor is designed for optimal performance. Measuring 5 x 2.5 x .55 mm, it's compact yet powerful, perfect for space-constrained applications. The thick film element ensures durability and reliability, while the solder termination type simplifies installation. With a tolerance of 1% and a power rating of .5 W, this resistor meets the highest industry standards for precision and efficiency. Ideal for a wide range of electronic devices, it's a must-have component for any engineering project.