| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879536-5 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 301 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879536-5 |
7-1879536-5
| Heilind Number: | AMP7-1879536-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879536-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% 301K 3000V power resistor. This high-quality surface mount component boasts a power rating of .5 W, making it ideal for a wide range of applications. With a resistance of 301 KΩ and a tolerance of 1%, it offers precise and reliable performance. The compact 2010 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and rated for 200 V, this resistor meets stringent quality and safety standards. Elevate your circuitry with the dependable performance of the CRGV2010.

