7-1879536-6

Heilind Number:AMP7-1879536-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879536-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 309K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879536-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:309 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879536-6

Detailed Description

Enhance your electronic circuitry with the CRGV2010 1% thick film power resistor. With a resistance rating of 309 KΩ and a power rating of .5 W, this surface mount component is designed for high-performance applications. Its compact 2010 size and SMD termination make it easy to integrate onto your PCB. Operating at a rated voltage of 200 V and with a tolerance of 1%, it ensures precise and reliable operation. RoHS compliance further underscores its quality and environmental responsibility. Trust in this Surface Mount Resistor to meet your power handling needs with efficiency and accuracy.