7-1879537-6

Heilind Number:AMP7-1879537-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879537-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 3M32 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879537-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:3.32 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879537-6

Detailed Description

Enhance circuit performance with the CRGV2010 1% 3M32 3000V High Value/High Voltage Resistor. This surface mount component, with a power rating of .5 W, ensures reliable operation in demanding applications. Featuring a resistance of 3.32 MΩ and a tolerance of 1%, it delivers precise and stable performance. With a rated voltage of 200 V and excellent solder termination, it meets stringent quality standards. The compact 2010 size, measuring 5 x 2.5 x .55 mm, and RoHS compliance make it ideal for environmentally conscious designs. Trust in this Thick Film resistor for efficient and durable circuit protection.