7-1879537-7

Heilind Number:AMP7-1879537-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879537-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 3M4 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879537-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:3.4 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879537-7

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 3M4 3000V High Value/High Voltage Resistor. This surface mount component, with a power rating of .5W, offers reliable performance in a compact 2010 package. Featuring a thick film element and solder termination, it ensures secure and efficient connectivity. With a resistance of 3.4 MΩ and a tolerance of 1%, it meets high precision requirements. Operating at a rated voltage of 200V, it is suitable for a wide range of applications. RoHS compliance further guarantees its environmental sustainability. Upgrade your designs with this essential component for optimal performance.