7-1879539-0

Heilind Number:AMP7-1879539-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879539-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 267K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879539-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:267 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879539-0

Detailed Description

Enhance your circuit design with our CRGV2512 1% 267K 1600V high value/high voltage resistor, perfect for applications requiring precise resistance control and durability. Measuring 6.35 x 3.2 x .55 mm, this surface mount resistor boasts a power rating of 1W and a resistance of 267KΩ, ensuring reliable performance even in demanding environments. With a rated voltage of 200V and thick film element type, it offers exceptional stability and efficiency. Its solder termination and RoHS compliance make it easy to integrate into your assembly process while meeting environmental standards. Trust in the quality and precision of our Surface Mount Resistors for your next project.