7-1879539-5

Heilind Number:AMP7-1879539-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879539-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 301K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879539-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879539-5

Detailed Description

Upgrade your electronic circuits with the CRGV2512 high value, high voltage resistor. With a power rating of 1W and a resistance of 301KΩ, this surface mount component is designed for optimal performance in demanding applications. Featuring a tolerance of 1% and a rated voltage of 200V, it ensures precise and reliable operation. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it suitable for space-constrained designs. Utilizing thick film technology, it guarantees efficient power dissipation. With solder termination and RoHS compliance, this resistor offers easy installation and environmental sustainability. Trust in its quality for your electronic projects.