7-1879539-6

Heilind Number:AMP7-1879539-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879539-6
ECAD Model:
3D Model

Description:

CRGV2512 1% 309K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879539-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:309 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879539-6

Detailed Description

Elevate your high-value and high-voltage circuit designs with the CRGV2512 1% resistor. This surface-mount component boasts a power rating of 1W and a resistance of 309KΩ, ensuring reliable performance in demanding applications. With a rated voltage of 200V and robust construction, it's perfect for industrial and automotive electronics. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, offers space-efficient installation. Featuring thick film technology and solder termination, this resistor guarantees precision and durability. Trust in its 1% tolerance for accurate signal control. Unleash the full potential of your projects with this essential component.