7-1879540-4

Heilind Number:AMP7-1879540-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879540-4
ECAD Model:
3D Model

Description:

CRGV2512 1% 3M16 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879540-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.16 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879540-4

Detailed Description

Enhance the performance and reliability of your electronic circuits with our CRGV2512 High Value/High Voltage Resistor. With a 1W power rating and 3.16 MΩ resistance, this surface mount component is designed for precision applications. Operating at a rated voltage of 200V, it ensures stable functionality even in demanding environments. The thick film element and 1% tolerance guarantee accurate and consistent performance. Measuring 6.35 x 3.2 x .55 mm, it is compact and easy to integrate into your designs. Featuring solder termination and RoHS compliance, it offers hassle-free installation while meeting environmental standards. Trust in the quality and durability of our Surface Mount Resistors for your electronic projects.