7-1879540-8

Heilind Number:AMP7-1879540-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879540-8
ECAD Model:
3D Model

Description:

CRGV2512 1% 3M48 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879540-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.48 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879540-8

Detailed Description

Enhance your electronic projects with the CRGV2512 1% 3M48 high value/high voltage resistor. With a power rating of 1W and a rated voltage of 200V, this surface mount resistor is designed for optimal performance. Its thick film element and solder termination ensure durability and reliability in various applications. Measuring at 6.35 x 3.2 x 0.55mm, it is compact yet powerful, making it ideal for space-constrained designs. With a resistance of 3.48 MΩ and a tolerance of 1%, this component guarantees precision in your circuitry. Non-RoHS compliant. Elevate your projects with the superior quality of this Surface Mount Resistor.