7-1879540-9

Heilind Number:AMP7-1879540-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879540-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 3M57 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879540-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.57 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879540-9

Detailed Description

Enhance your electronic circuitry with the CRGV2512 1% 3M57 1600V resistor, a high-value component designed for high voltage applications. With a power rating of 1W and a resistance of 3.57 MΩ, this surface mount resistor ensures reliable performance in demanding environments. Featuring a compact 2512 size and thick film element, it offers precision and durability. The solder termination type and two-terminal design streamline installation, while its 200V rated voltage and 1% tolerance level guarantee accuracy. RoHS compliance further underscores its quality, making it a dependable choice for your project's needs.