7-1879617-0

Heilind Number:AMP7-1879617-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879617-0
ECAD Model:
3D Model

Description:

H8 7K5 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879617-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879617-0

Detailed Description

Enhance circuit performance with our H8 7K5 1% 15PPM through hole resistor. This durable component boasts a power rating of .25 W and features tinned copper leads for easy installation. With a resistance of 7.5 KΩ and a temperature range of -55 to 155 °C, it ensures reliable operation in various environments. The thin film element type guarantees precision, with a tolerance of 1% and a temperature coefficient of ±15 ppm/°C. Measuring 7.2 x 2.5 mm, this resistor is suitable for a wide range of applications, from industrial machinery to electronic devices. Rest assured of its quality, as it meets stringent RoHS compliance standards. Upgrade your projects with this essential passive component.