7-1879617-6

Heilind Number:AMP7-1879617-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879617-6
ECAD Model:
3D Model

Description:

H8 13K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879617-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879617-6

Detailed Description

Experience precise and reliable resistance with our H8 Thin Film resistor. This high-quality component boasts a resistance of 13 KΩ with a tight tolerance of 1% and a low temperature coefficient of ±15 ppm/°C, ensuring optimal performance in a wide range of applications. With a power rating of .25 W and a rated voltage of 350 V, it offers robust functionality. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects.