7-1879617-8

Heilind Number:AMP7-1879617-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879617-8
ECAD Model:
3D Model

Description:

H8 16K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879617-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879617-8

Detailed Description

Enhance circuit performance with our H8 16K 1% Thin Film Resistor. This high-quality component, with a power rating of 0.25 W and a tolerance of 1%, ensures precise and reliable resistance in electronic applications. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for diverse environments. With a rated voltage of 350 V and a low temperature coefficient of ±15 ppm/°C, it guarantees stability and durability. Its compact axial leaded design, measuring 7.2 x 2.5 mm, facilitates easy installation. Crafted with tinned copper leads, it offers efficient connectivity. Trust in this resistor for optimal performance in your projects. Note: This product is not RoHS compliant.