7-1879619-0

Heilind Number:AMP7-1879619-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879619-0
ECAD Model:
3D Model

Description:

H8 7K5 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879619-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879619-0

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor, featuring a 7.5 KΩ resistance with a tolerance of 1%. Designed for precision performance, it boasts a power rating of 0.25 W and a temperature coefficient of ±25 ppm/°C, ensuring stable operation even in extreme conditions. With tinned copper leads for secure connectivity, it is suitable for a wide range of applications. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, with a rated voltage of 350 V. Crafted with a thin film element, it guarantees reliable and accurate resistance values. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole component collection.