| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879619-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP7-1879619-4 |
7-1879619-4
| Heilind Number: | AMP7-1879619-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879619-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with this high-quality thin film resistor. Designed for precision performance, it boasts a resistance of 11 KΩ with a tight tolerance of 1% for accurate signal processing. The axial leaded mount type and tinned copper leads ensure easy and secure installation. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155 °C, it's a reliable choice for demanding environments. Plus, the low temperature coefficient of ±25 ppm/°C guarantees stable performance over time. A durable and efficient component, perfect for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


