| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879619-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP7-1879619-8 |
7-1879619-8
| Heilind Number: | AMP7-1879619-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879619-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with this high-quality through-hole resistor. Expertly crafted with a thin film element, it boasts a tolerance of 1% for precise performance. With a resistance of 16 KΩ and a power rating of 0.25 W, this resistor can handle demanding tasks with ease. Its axial leaded mount type and tinned copper leads ensure secure and efficient connectivity. Operating smoothly in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. Additionally, its low temperature coefficient of ±25 ppm/°C guarantees stable operation. Trust in the reliability and performance of this resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


