7-1879621-1

Heilind Number:AMP7-1879621-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879621-1
ECAD Model:
3D Model

Description:

H4P 8K2 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879621-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879621-1

Detailed Description

Enhance your circuitry with our H4P 8K2 1% 50PPM Axial Leaded resistor, a reliable component designed for precision performance. With a power rating of 1 W and a resistance of 8.2 KΩ, it ensures stable operation even in demanding environments. Featuring tinned copper leads for easy installation, this thin film resistor offers a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C. Built to withstand extreme conditions, it has an operating temperature range of -55 to 155 °C and a rated voltage of 500 V. Measuring 10 x 3.7 mm in size, it is ideal for through-hole mounting applications. Trust in its quality and efficiency for all your electronic projects.