7-1879621-3

Heilind Number:AMP7-1879621-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879621-3
ECAD Model:
3D Model

Description:

H4P 10K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879621-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879621-3

Detailed Description

Enhance your circuitry with the precision performance of this H4P 10K 1% axial leaded resistor. With a power rating of 1W and a resistance of 10KΩ, it ensures reliable operation in a wide range of applications. The thin film element offers high accuracy, while the ±50 ppm/°C temperature coefficient guarantees stability even in extreme environments. RoHS compliance underscores its commitment to environmental responsibility. Measuring 10 x 3.7mm, with tinned copper leads for easy installation, this resistor is a versatile component for any project requiring high-quality through-hole resistors.