| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879625-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879625-1 |
7-1879625-1
| Heilind Number: | AMP7-1879625-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879625-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor, boasting a precise 8.2 KΩ resistance with a tight tolerance of 1%. Designed for optimal performance, it can handle a power rating of .25 W and has a temperature coefficient of ±50 ppm/°C, ensuring stability even in extreme environments ranging from -55 to 155 °C. With tinned copper leads for easy installation, this resistor is ideal for various applications in electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


