7-1879625-2

Heilind Number:AMP7-1879625-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879625-2
ECAD Model:
3D Model

Description:

H8 9K1 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879625-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879625-2

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor, boasting a resilient construction and precise functionality. Designed for durability and accuracy, it features a thin film element with a 1% tolerance and a resistance of 9.1 KΩ, ensuring reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the ±50 ppm/°C temperature coefficient guarantees stable performance over time. Upgrade your electronic projects with this essential component.