7-1879625-3

Heilind Number:AMP7-1879625-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879625-3
ECAD Model:
3D Model

Description:

H8 10K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879625-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879625-3

Detailed Description

Upgrade your electronic projects with the H8 10K 1% 50PPM Axial Leaded resistor. With a power rating of .25 W and a resistance of 10 KΩ, this thin film resistor ensures precise and reliable performance. Operating in a wide temperature range from -55 to 155 °C, it is suitable for various applications. The Tinned Copper Leads provide secure and durable connections, while the ±50 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, with a rated voltage of 350 V. Perfect for through-hole mounting, it is an essential component for any electronics enthusiast or professional. Note: This product is not RoHS compliant.